Add To Favorites
Product Overview
Digi-Key Part Number BC2427-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NTCLE100E3472GB0

Description NTC THERMISTOR 4.7K OHM 2% BEAD
Expanded Description NTC Thermistor 4.7k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 4.7k
Resistance Tolerance ±2%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2427

08:19:51 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
5 0,99800 4,99
10 0,81000 8,10
25 0,69840 17,46
50 0,60500 30,25
100 0,54880 54,88
500 0,46150 230,75
1.000 0,41161 411,61
5.000 0,37419 1.870,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback