Add To Favorites
Product Overview
Digi-Key Part Number BC2308-ND
Quantity Available 29.213
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE100E3333JB0

Description NTC THERMISTOR 33K OHM 5% BEAD
Expanded Description NTC Thermistor 33k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 33k
Resistance Tolerance ±5%
B Value Tolerance ±1.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 4090K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2381 640 63333
238164063333
BC2308

22:30:49 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
5 0,63400 3,17
10 0,55200 5,52
25 0,48480 12,12
50 0,40280 20,14
100 0,34300 34,30
500 0,29830 149,15
1.000 0,26102 261,02
5.000 0,23119 1.155,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback