Add To Favorites
Product Overview
Digi-Key Part Number BC2396CT-ND
Quantity Available 1.526
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE100E3103JT2

Description NTC THERMISTOR 10K OHM 5% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2396CT

02:39:23 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
5 0,75800 3,79
10 0,66100 6,61
25 0,58080 14,52
50 0,48260 24,13
100 0,41100 41,10
500 0,35742 178,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2396TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,28431
Send Feedback