Add To Favorites
Product Overview
Digi-Key Part Number BC2311-ND
Quantity Available 34.955
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE100E3103HB0

Description NTC THERMISTOR 10K OHM 3% BEAD
Expanded Description NTC Thermistor 10k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 2381
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±3%
B Value Tolerance ±0.75%
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2381 640 66103
238164066103
BC2311

20:53:04 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
5 0,72600 3,63
10 0,63200 6,32
25 0,55600 13,90
50 0,46180 23,09
100 0,39350 39,35
500 0,34210 171,05
1.000 0,29934 299,34
5.000 0,26513 1.325,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback