Add To Favorites
Product Overview
Digi-Key Part Number BC2393-ND
Quantity Available 1.098
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCLE100E3102GB0

Description NTC THERMISTOR 1K OHM 2% BEAD
Expanded Description NTC Thermistor 1k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 1k
Resistance Tolerance ±2%
B Value Tolerance ±0.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3528K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 500mW
Length - Lead Wire 0.59" (15.00mm)
Mounting Type Through Hole
Package / Case Bead
 
You May Also Be Interested In
  • HSC1001R0J - TE Connectivity Passive Product | A102106-ND DigiKey Electronics
  • HSC1001R0J
  • TE Connectivity Passive Product
  • RES CHAS MNT 1 OHM 5% 100W
  • Unit Price 9,35000
  • A102106-ND
Additional Resources
Standard Package ? 500
Other Names BC2393

16:52:39 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
5 1,02600 5,13
10 0,83300 8,33
25 0,71800 17,95
50 0,62200 31,10
100 0,56420 56,42
500 0,47444 237,22
1.000 0,42316 423,16
5.000 0,38469 1.923,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback