Add To Favorites
Product Overview
Digi-Key Part Number BC2385-ND
Quantity Available 3.917
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCALUG03A103G

Description NTC THERMISTOR 10K OHM 2% BEAD
Expanded Description NTC Thermistor 10k Bead with Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±2%
B Value Tolerance ±0.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3984K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire 2.76" (70.00mm)
Mounting Type Free Hanging
Package / Case Bead with Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names BC2385
NTCALUGE4103G103

06:22:34 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,86000 1,86
5 1,76600 8,83
10 1,51400 15,14
25 1,21080 30,27
50 1,11000 55,50
100 1,00890 100,89
500 0,88282 441,41
1.000 0,78193 781,93
5.000 0,73148 3.657,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback