Add To Favorites
Product Overview
Digi-Key Part Number BC2741-ND
Quantity Available 13.634
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCALUG02A103G

Description NTC THERMISTOR 10K OHM 2% BEAD
Expanded Description NTC Thermistor 10k Bead with Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±2%
B Value Tolerance ±0.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3984K
B25/100 -
Operating Temperature -55°C ~ 125°C
Power - Max 100mW
Length - Lead Wire 1.77" (45.00mm)
Mounting Type Free Hanging
Package / Case Bead with Terminal
 
You May Also Be Interested In
  • CP30138 - CUI Inc. | 102-1666-ND DigiKey Electronics
  • CP30138
  • CUI Inc.
  • PELTIER MOD 15 X 3.8MM 3.0A INP
  • Unit Price 14,75000
  • 102-1666-ND
Additional Resources
Standard Package ? 500
Other Names BC2741

06:58:01 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
5 1,78600 8,93
10 1,45000 14,50
25 1,24920 31,23
50 1,08160 54,08
100 0,98140 98,14
500 0,82524 412,62
1.000 0,73602 736,02
5.000 0,66911 3.345,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback