Add To Favorites
Product Overview
Digi-Key Part Number BC2897-ND
Quantity Available 2.179
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCALUG01A104F

Description NTC THERMISTOR 100K OHM 1% BEAD
Expanded Description NTC Thermistor 100k Bead with Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 4190K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max -
Length - Lead Wire 1.35" (34.29mm)
Mounting Type Free Hanging
Package / Case Bead with Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names BC2897

09:13:05 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,84000 2,84
5 2,63800 13,19
10 2,19100 21,91
25 1,82560 45,64
50 1,62300 81,15
100 1,54170 154,17
500 1,29834 649,17
1.000 1,21719 1.217,19
5.000 1,13605 5.680,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback