Add To Favorites
Product Overview
Digi-Key Part Number BC2380-ND
Quantity Available 10.426
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCALUG01A103J

Description NTC THERMISTOR 10K OHM 5% BEAD
Expanded Description NTC Thermistor 10k Bead with Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±0.5%
B0/50 -
B25/50 -
B25/75 -
B25/85 3984K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max -
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Free Hanging
Package / Case Bead with Terminal
 
You May Also Be Interested In
  • USP7765 - US Sensor | 615-1064-ND DigiKey Electronics
  • USP7765
  • US Sensor
  • NTC THERMISTOR 10K OHM 1% LUG
  • Unit Price 8,48000
  • 615-1064-ND
Additional Resources
Standard Package ? 200
Other Names BC2380
NTCALUGE2C90169

15:57:36 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
5 2,06400 10,32
10 1,76900 17,69
25 1,41480 35,37
50 1,29680 64,84
100 1,17900 117,90
500 1,03166 515,83
1.000 0,91374 913,74
5.000 0,85479 4.273,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback