Add To Favorites
Product Overview
Digi-Key Part Number BC2891-ND
Quantity Available 2.181
Can ship immediately
Manufacturer

Manufacturer Part Number

NTCALUG01A103F

Description NTC THERMISTOR 10K OHM 1% BEAD
Expanded Description NTC Thermistor 10k Bead with Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3984K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max -
Length - Lead Wire 1.35" (34.29mm)
Mounting Type Free Hanging
Package / Case Bead with Terminal
 
You May Also Be Interested In
  • USP7765 - US Sensor | 615-1064-ND DigiKey Electronics
  • USP7765
  • US Sensor
  • NTC THERMISTOR 10K OHM 1% LUG
  • Unit Price 8,48000
  • 615-1064-ND
Additional Resources
Standard Package ? 200
Other Names BC2891

12:33:53 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
5 2,68200 13,41
10 2,22800 22,28
25 1,85640 46,41
50 1,65000 82,50
100 1,56750 156,75
500 1,32008 660,04
1.000 1,23757 1.237,57
5.000 1,15506 5.775,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback