Add To Favorites
Product Overview
Digi-Key Part Number PPC1.0KBCT-ND
Quantity Available 44.104
Can ship immediately
Manufacturer

Manufacturer Part Number

NFR25H0001001JR500

Description RES 1K OHM 1/2W 5% AXIAL
Expanded Description 1k Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NFR25/25H
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series NFR25H
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPC1.0KBCT

13:26:11 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30000 3,00
25 0,22240 5,56
50 0,16380 8,19
100 0,12020 12,02
250 0,09928 24,82
500 0,08188 40,94
1.000 0,05923 59,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC1.0KBTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,04514
Send Feedback