Add To Favorites
Product Overview
Digi-Key Part Number PPC4.75KZCT-ND
Quantity Available 5.869
Can ship immediately
Manufacturer

Manufacturer Part Number

MRS25000C4751FRP00

Description RES 4.75K OHM 0.6W 1% AXIAL
Expanded Description 4.75k Ohm ±1% 0.6W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MRS16, MRS25 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MRS25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.75k
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MBB0207CC4751FC100-ND MBB0207CC4751FC100 Vishay BC Components Tape & Box (TB) ? 0
0,30249 1.000  Non-Stock ?
BC4.75KZTR-ND MBB02070C4751FRP00 Vishay BC Components Tape & Reel (TR) ? 0
0,02801 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PPC4.75KZCT

12:57:10 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,22800 2,28
25 0,16600 4,15
50 0,12040 6,02
100 0,08930 8,93
250 0,06852 17,13
500 0,05400 27,00
1.000 0,03738 37,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC4.75KZTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,02801
  • Tape & Box (TB) ? : MRS25000C4751FCT00-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02801
  • Tape & Box (TB) ? : MRS25000C4751FC100-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06050
Send Feedback