Add To Favorites
Product Overview
Digi-Key Part Number BC2794-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP386M515200YT4

Description CAP FILM 1.5UF 5% 2KVDC SCREW
Expanded Description 1.5µF ±5% Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP386M Series Datasheet
Film Capacitors Brochure
Mfg Application Notes Soldering Guidelines Appl Note
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP386M
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±5%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 2.5 mOhm
Operating Temperature -55°C ~ 105°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Size / Dimension 2.284" L x 1.378" W (58.00mm x 35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Termination Screw Terminals
Lead Spacing 1.457" (37.00mm)
Applications Snubber
Features Low ESR
 
Additional Resources
Standard Package ? 40
Other Names BC2794

09:04:13 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,94000 14,94
10 14,19100 141,91
25 13,44400 336,10
50 11,95000 597,50
100 11,20320 1.120,32
250 10,45632 2.614,08
500 9,93350 4.966,75
1.000 9,33600 9.336,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback