Add To Favorites
Product Overview
Digi-Key Part Number BC2620-ND
Quantity Available 3.440
Can ship immediately
Manufacturer

Manufacturer Part Number

MKP1848580704K2

Description CAP FILM 8UF 5% 700VDC RADIAL
Expanded Description 8µF ±5% Film Capacitor 700V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MKP1848 DC-Link Datasheet
Product Training Modules Power Film Capacitors
PCN Assembly/Origin MLP1848 Manufacturing Location 25/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2001 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP1848
Packaging ? Bulk ?
Part Status Active
Capacitance 8µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 700V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 12 mOhm
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications Automotive; DC Link, DC Filtering
Features Low ESR
 
Additional Resources
Standard Package ? 80
Other Names BC2620

12:42:50 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,29000 5,29
10 4,70500 47,05
25 4,47000 111,75
50 4,11720 205,86
100 3,76430 376,43
250 3,41136 852,84
500 3,23492 1.617,46
1.000 2,99966 2.999,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback