Add To Favorites
Product Overview
Digi-Key Part Number 4400PHCT-ND
Quantity Available 3.215
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL215099112E3

Description CAP ALUM 330UF 20% 50V SMD
Expanded Description 330µF 50V Aluminum Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 150_CRZ (MAL2150_97,99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 150 CRZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 690mA
Impedance 130 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.550" (14.00mm)
Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4400PHCT

12:35:57 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,28000 2,28
10 1,84500 18,45
25 1,67680 41,92
50 1,61000 80,50
100 1,40860 140,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4400PHTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.750 - Immediate
  • Unit Price: 1,07804
  • Digi-Reel® ? : 4400PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback