Add To Favorites
Product Overview
Digi-Key Part Number 4459PHCT-ND
Quantity Available 6.797
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214699814E3

Description CAP ALUM 1000UF 20% 63V SMD
Expanded Description 1000µF 63V Aluminum Capacitors Radial, Can - SMD 6000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 146 CTI (MAL2146_99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 CTI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 6000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 1.4A
Impedance 72 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Surface Mount Land Size 0.709" L x 0.709" W (18.00mm x 18.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4459PHCT

06:11:51 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,38000 5,38
10 4,77900 47,79
25 4,54000 113,50
50 4,18160 209,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4459PHTR-ND
  • Minimum Quantity: 100
  • Quantity Available: 6.700 - Immediate
  • Unit Price: 3,53220
  • Digi-Reel® ? : 4459PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback