Add To Favorites
Product Overview
Digi-Key Part Number 4440PHCT-ND
Quantity Available 3.720
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL214699106E3

Description CAP ALUM 220UF 20% 50V SMD
Expanded Description 220µF 50V Aluminum Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 146 CTI (MAL2146_99) Series
PCN Packaging Plastic Reel Update 07/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, 146 CTI
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 900mA
Impedance 120 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 4440PHCT

20:16:44 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,22600 22,26
25 2,02360 50,59
50 1,94260 97,13
100 1,69990 169,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4440PHTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 1,30092
  • Digi-Reel® ? : 4440PHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.720 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback