Add To Favorites
Product Overview
Digi-Key Part Number 4211PHCT-ND
Quantity Available 5.973
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213836109E3

Description CAP ALUM 10UF 20% 25V AXIAL
Expanded Description 10µF 25V Aluminum Capacitors Axial, Can 14 Ohm @ 100Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1808 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 14 Ohm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 46mA @ 100Hz
Impedance 12 Ohm
Lead Spacing -
Size / Dimension 0.248" Dia x 0.500" L (6.30mm x 12.70mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4211PHCT

01:33:29 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25
10 1,81800 18,18
25 1,65280 41,32
50 1,58680 79,34
100 1,38840 138,84
250 1,19000 297,50
500 1,05778 528,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4211PHTB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,82639
Send Feedback