Add To Favorites
Product Overview
Digi-Key Part Number 4249PHBK-ND
Quantity Available 1.206
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213818102E3

Description CAP ALUM 1000UF 20% 63V AXIAL
Expanded Description 1000µF 63V Aluminum Capacitors Axial, Can 130 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1808 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 130 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 1.46A @ 100Hz
Impedance 86 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.496" L (18.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 125
Other Names 2222 138 18102
222213818102
4249PHBK

10:56:41 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,23000 4,23
10 3,80600 38,06
25 3,55160 88,79
50 3,29780 164,89
100 2,87500 287,50
250 2,53676 634,19
500 2,36764 1.183,82
1.000 2,19852 2.198,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback