Add To Favorites
Product Overview
Digi-Key Part Number 4234PHBK-ND
Quantity Available 951
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL213817222E3

Description CAP ALUM 2200UF 20% 40V AXIAL
Expanded Description 2200µF 40V Aluminum Capacitors Axial, Can 93 mOhm @ 100Hz 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 138 AML (MAL2138) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1808 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 138 AML
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 93 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 1.64A @ 100Hz
Impedance 69 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.496" L (18.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 125
Other Names 2222 138 17222
222213817222
4234PHBK

15:24:41 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,43000 4,43
10 3,99100 39,91
25 3,72480 93,12
50 3,45880 172,94
100 3,01530 301,53
250 2,66056 665,14
500 2,48320 1.241,60
1.000 2,30582 2.305,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback