Add To Favorites
Product Overview
Digi-Key Part Number 4538PHBK-ND
Quantity Available 1.469
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL212019331E3

Description CAP ALUM 330UF 20% 100V AXIAL
Expanded Description 330µF 100V Aluminum Capacitors Axial, Can 120 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 120 ATC Alum Elect Caps
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 120 ATC
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 120 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications Automotive
Ripple Current 2.55A
Impedance 117 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.496" L (18.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 125
Other Names 4538PHBK

23:37:03 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,50000 6,50
10 5,77700 57,77
25 5,48840 137,21
50 5,05500 252,75
100 4,62170 462,17
250 4,18844 1.047,11
500 3,97178 1.985,89
1.000 3,68291 3.682,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback