Add To Favorites
Product Overview
Digi-Key Part Number 4171PHBK-ND
Quantity Available 2.099
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211819221E3

Description CAP ALUM 220UF 20% 100V AXIAL
Expanded Description 220µF 100V Aluminum Capacitors Axial, Can 660 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1807 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 660 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 690mA
Impedance 550 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 2222 118 19221
222211819221
4171PHBK

17:33:03 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,01000 5,01
10 4,50800 45,08
25 4,20760 105,19
50 3,90700 195,35
100 3,40600 340,60
250 3,00524 751,31
500 2,80490 1.402,45
1.000 2,60456 2.604,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback