Add To Favorites
Product Overview
Digi-Key Part Number 4161PHBK-ND
Quantity Available 2.058
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211818102E3

Description CAP ALUM 1000UF 20% 63V AXIAL
Expanded Description 1000µF 63V Aluminum Capacitors Axial, Can 160 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1807 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 160 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 1.4A
Impedance 200 mOhm
Lead Spacing -
Size / Dimension 0.827" Dia x 1.496" L (21.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 2222 118 18102
222211818102
4161PHBK

04:43:44 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,80000 7,80
10 6,93100 69,31
25 6,58440 164,61
50 6,06460 303,23
100 5,54480 554,48
250 5,02500 1.256,25
500 4,76510 2.382,55
1.000 4,41854 4.418,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback