Add To Favorites
Product Overview
Digi-Key Part Number 4143PHBK-ND
Quantity Available 1.683
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211817471E3

Description CAP ALUM 470UF 20% 40V AXIAL
Expanded Description 470µF 40V Aluminum Capacitors Axial, Can 380 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1807 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 380 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 620mA
Impedance 300 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 260
Other Names 2222 118 17471
222211817471
4143PHBK

19:33:37 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,04000 4,04
10 3,25700 32,57
25 3,06080 76,52
50 2,80040 140,02
100 2,53980 253,98
250 2,08392 520,98
500 1,88856 944,28
1.000 1,75831 1.758,31
5.000 1,66062 8.303,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback