Add To Favorites
Product Overview
Digi-Key Part Number 4134PHBK-ND
Quantity Available 1.352
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211816222E3

Description CAP ALUM 2200UF 20% 25V AXIAL
Expanded Description 2200µF 25V Aluminum Capacitors Axial, Can 185 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1807 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 185 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 1.24A
Impedance 170 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 2222 118 16222
222211816222
4134PHBK

15:30:41 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,97000 4,97
10 4,46600 44,66
25 4,16840 104,21
50 3,87060 193,53
100 3,37420 337,42
250 2,97724 744,31
500 2,77876 1.389,38
1.000 2,58028 2.580,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback