Add To Favorites
Product Overview
Digi-Key Part Number 4120PHBK-ND
Quantity Available 2.345
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211815102E3

Description CAP ALUM 1000UF 20% 16V AXIAL
Expanded Description 1000µF 16V Aluminum Capacitors Axial, Can 345 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1807 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 345 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 720mA
Impedance 280 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
4132PHBK-ND MAL211816102E3 Vishay BC Components Bulk ? 851 - Immediate
4,00000 1
Additional Resources
Standard Package ? 260
Other Names 2222 118 15102
222211815102
4120PHBK

16:59:08 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,58400 25,84
25 2,42880 60,72
50 2,22200 111,10
100 2,01540 201,54
250 1,65360 413,40
500 1,49858 749,29
1.000 1,39522 1.395,22
5.000 1,31771 6.588,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback