Add To Favorites
Product Overview
Digi-Key Part Number 4070PHCT-ND
Quantity Available 6.478
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202190542E3

Description CAP ALUM 47UF 20% 63V AXIAL
Expanded Description 47µF 63V Aluminum Capacitors Axial, Can 2.7 Ohm 2500 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
Catalog Page 1806 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 2.7 Ohm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 140mA
Impedance 1.2 Ohm
Lead Spacing -
Size / Dimension 0.315" Dia x 0.433" L (8.00mm x 11.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4070PHCT

03:12:51 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,27500 12,75
50 1,11960 55,98
100 0,90180 90,18
250 0,74636 186,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4070PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,52866
Send Feedback