Add To Favorites
Product Overview
Digi-Key Part Number 4048PHCT-ND
Quantity Available 2.858
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202190538E3

Description CAP ALUM 100UF 20% 40V AXIAL
Expanded Description 100µF 40V Aluminum Capacitors Axial, Can 1.8 Ohm 2500 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
Catalog Page 1806 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 1.8 Ohm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 170mA
Impedance 700 mOhm
Lead Spacing -
Size / Dimension 0.315" Dia x 0.433" L (8.00mm x 11.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4048PHCT

23:30:46 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,25400 12,54
50 1,10100 55,05
100 0,88700 88,70
250 0,73404 183,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4048PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,51996
Send Feedback