Add To Favorites
Product Overview
Digi-Key Part Number 4073PHCT-ND
Quantity Available 5.135
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202138689E3

Description CAP ALUM 68UF 20% 63V AXIAL
Expanded Description 68µF 63V Aluminum Capacitors Axial, Can 1.9 Ohm 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
Catalog Page 1806 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 1.9 Ohm
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 170mA
Impedance 810 mOhm
Lead Spacing -
Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4073PHCT

09:14:09 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,27500 12,75
50 1,11960 55,98
100 0,90180 90,18
250 0,74636 186,59
500 0,66860 334,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4073PHTB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,46646
Send Feedback