Add To Favorites
Product Overview
Digi-Key Part Number 4069PHCT-ND
Quantity Available 2.306
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202138339E3

Description CAP ALUM 33UF 20% 63V AXIAL
Expanded Description 33µF 63V Aluminum Capacitors Axial, Can 3.9 Ohm 2500 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
Catalog Page 1806 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 3.9 Ohm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 100mA
Impedance 1.7 Ohm
Lead Spacing -
Size / Dimension 0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4069PHCT

18:39:35 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,98000 9,80
50 0,86040 43,02
100 0,69310 69,31
250 0,57360 143,40
500 0,51386 256,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4069PHTB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,35850
Send Feedback