Add To Favorites
Product Overview
Digi-Key Part Number 4074PHCT-ND
Quantity Available 2.814
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202138101E3

Description CAP ALUM 100UF 20% 63V AXIAL
Expanded Description 100µF 63V Aluminum Capacitors Axial, Can 1.3 Ohm 2500 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1806 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 1.3 Ohm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 250mA
Impedance 550 mOhm
Lead Spacing -
Size / Dimension 0.315" Dia x 0.709" L (8.00mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4074PHCT

15:03:34 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,46800 14,68
50 1,28880 64,44
100 1,03820 103,82
250 0,85920 214,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4074PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,60860
Send Feedback