Add To Favorites
Product Overview
Digi-Key Part Number 4004PHCT-ND
Quantity Available 8.633
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202134221E3

Description CAP ALUM 220UF 20% 10V AXIAL
Expanded Description 220µF 10V Aluminum Capacitors Axial, Can 1.5 Ohm 2500 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1806 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 1.5 Ohm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 160mA
Impedance 910 mOhm
Lead Spacing -
Size / Dimension 0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4004PHCT

13:13:08 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 0,99100 9,91
50 0,87000 43,50
100 0,70080 70,08
250 0,58000 145,00
500 0,51958 259,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4004PHTB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,36250
Send Feedback