Add To Favorites
Product Overview
Digi-Key Part Number 4003PHCT-ND
Quantity Available 17.413
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202134101E3

Description CAP ALUM 100UF 20% 10V AXIAL
Expanded Description 100µF 10V Aluminum Capacitors Axial, Can 3.2 Ohm 2500 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1806 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 3.2 Ohm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 100mA
Impedance 2 Ohm
Lead Spacing -
Size / Dimension 0.177" Dia x 0.394" L (4.50mm x 10.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4003PHCT

03:17:28 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 1,01800 10,18
50 0,82300 41,15
100 0,64980 64,98
250 0,54148 135,37
500 0,48734 243,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4003PHTB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 17.000 - Immediate
  • Unit Price: 0,33572
Send Feedback