Add To Favorites
Product Overview
Digi-Key Part Number 4102PHBK-ND
Quantity Available 739
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202119102E3

Description CAP ALUM 1000UF 20% 100V AXIAL
Expanded Description 1000µF 100V Aluminum Capacitors Axial, Can 160 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1806 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 160 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.47A
Impedance 150 mOhm
Lead Spacing -
Size / Dimension 0.827" Dia x 1.496" L (21.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 2222 021 19102
222202119102
4102PHBK

15:50:51 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,06000 5,06
10 4,55200 45,52
50 3,94540 197,27
100 3,43950 343,95
250 3,03488 758,72
500 2,83256 1.416,28
1.000 2,63024 2.630,24
5.000 2,52907 12.645,37
10.000 2,50884 25.088,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback