Add To Favorites
Product Overview
Digi-Key Part Number 4081PHBK-ND
Quantity Available 2.892
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202118102E3

Description CAP ALUM 1000UF 20% 63V AXIAL
Expanded Description 1000µF 63V Aluminum Capacitors Axial, Can 135 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1806 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 135 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.17A
Impedance 75 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 2222 021 18102
222202118102
4081PHBK
MAL202118102

14:21:50 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,67300 26,73
50 2,29840 114,92
100 2,08450 208,45
250 1,71036 427,59
500 1,55002 775,01
1.000 1,44311 1.443,11
5.000 1,36294 6.814,70
10.000 1,33622 13.362,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback