Add To Favorites
Product Overview
Digi-Key Part Number 4060PHBK-ND
Quantity Available 1.076
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202117472E3

Description CAP ALUM 4700UF 20% 40V AXIAL
Expanded Description 4700µF 40V Aluminum Capacitors Axial, Can 72 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1806 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 72 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.94A
Impedance 35 mOhm
Lead Spacing -
Size / Dimension 0.827" Dia x 1.496" L (21.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 2222 021 17472
222202117472
4060PHBK
MAL202117472

22:14:28 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,77000 4,77
10 4,29000 42,90
50 3,71760 185,88
100 3,24090 324,09
250 2,85960 714,90
500 2,66898 1.334,49
1.000 2,47833 2.478,33
5.000 2,38301 11.915,07
10.000 2,36395 23.639,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback