Add To Favorites
Product Overview
Digi-Key Part Number 4059PHBK-ND
Quantity Available 623
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202117332E3

Description CAP ALUM 3300UF 20% 40V AXIAL
Expanded Description 3300µF 40V Aluminum Capacitors Axial, Can 90 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1806 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 90 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.81A
Impedance 40 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.496" L (18.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 125
Other Names 2222 021 17332
222202117332
4059PHBK

14:33:22 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,67000 3,67
10 3,29800 32,98
50 2,85840 142,92
100 2,49180 249,18
250 2,19864 549,66
500 2,05206 1.026,03
1.000 1,90548 1.905,48
5.000 1,83219 9.160,95
10.000 1,81753 18.175,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback