Add To Favorites
Product Overview
Digi-Key Part Number 4043PHBK-ND
Quantity Available 2.641
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202116332E3

Description CAP ALUM 3300UF 20% 25V AXIAL
Expanded Description 3300µF 25V Aluminum Capacitors Axial, Can 99 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1806 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 99 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.47A
Impedance 65 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 2222 021 16332
222202116332
4043PHBK

16:07:36 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,52000 3,52
10 2,84400 28,44
50 2,44540 122,27
100 2,21790 221,79
250 1,81980 454,95
500 1,64918 824,59
1.000 1,53544 1.535,44
5.000 1,45014 7.250,69
10.000 1,42170 14.217,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback