Add To Favorites
Product Overview
Digi-Key Part Number 4042PHBK-ND
Quantity Available 2.690
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202116222E3

Description CAP ALUM 2200UF 20% 25V AXIAL
Expanded Description 2200µF 25V Aluminum Capacitors Axial, Can 132 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1806 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 132 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.18A
Impedance 70 mOhm
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 2222 021 16222
222202116222
4042PHBK

21:26:42 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,13000 3,13
10 2,53400 25,34
50 2,21140 110,57
100 1,93500 193,50
250 1,65852 414,63
500 1,47426 737,13
1.000 1,28997 1.289,97
5.000 1,19783 5.989,15
10.000 1,17480 11.747,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback