Add To Favorites
Product Overview
Digi-Key Part Number BC1150CT-ND
Quantity Available 7.609
Can ship immediately
Manufacturer

Manufacturer Part Number

K474Z20Y5VE5TL2

Description CAP CER 0.47UF 25V Y5V RADIAL
Expanded Description 0.47µF -20%, +80% 25V Ceramic Capacitor Y5V (F) Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.220" (5.58mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K474Z20Y5VF53L2-ND K474Z20Y5VF53L2 Vishay BC Components Bulk ? 0
0,06295 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1150CT

13:23:52 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22800 2,28
25 0,18640 4,66
50 0,15920 7,96
100 0,13650 13,65
250 0,11372 28,43
500 0,10234 51,17
1.000 0,08642 86,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1150TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,07310
Send Feedback