Add To Favorites
Product Overview
Digi-Key Part Number BC2688CT-ND
Quantity Available 7.632
Can ship immediately
Manufacturer

Manufacturer Part Number

K473K20X7RH5UH5

Description CAP CER 0.047UF 100V X7R RADIAL
Expanded Description 0.047µF ±10% 100V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.297" (7.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1122TR-ND K473K20X7RH5TH5 Vishay BC Components Tape & Reel (TR) ? 0
0,06994 12.000  Non-Stock ?
K473K20X7RH53H5-ND K473K20X7RH53H5 Vishay BC Components Bulk ? 0
0,06994 20.000  Non-Stock ?
K473K20X7RK53H5-ND K473K20X7RK53H5 Vishay BC Components Bulk ? 0
0,19222 20.000  Non-Stock ?
K473K20X7RL53H5-ND K473K20X7RL53H5 Vishay BC Components Bulk ? 0
0,29275 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC2688CT

19:43:34 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26000 2,60
25 0,21240 5,31
50 0,18160 9,08
100 0,15570 15,57
250 0,12976 32,44
500 0,11676 58,38
1.000 0,09859 98,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC2688TB-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,08122
Send Feedback