Add To Favorites
Product Overview
Digi-Key Part Number BC1099CT-ND
Quantity Available 96.635
Can ship immediately
Manufacturer

Manufacturer Part Number

K473K15X7RF5TH5

Description CAP CER 0.047UF 50V X7R RADIAL
Expanded Description 0.047µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets K10 Series Mono-Kap® Prod Sheet
K Series Datasheet
RoHS Information Material Compliance
Catalog Page 2007 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.257" (6.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2686CT-ND K473K10X7RF5UH5 Vishay BC Components Cut Tape (CT) ? 25.686 - Immediate
0,17000 1
K473K10X7RF5WH5-ND K473K10X7RF5WH5 Vishay BC Components Bulk ? 0
0,02182 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1099CT

15:02:55 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14500 1,45
25 0,10560 2,64
50 0,08660 4,33
100 0,07310 7,31
250 0,05964 14,91
500 0,05002 25,01
1.000 0,04425 44,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1099TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 92.000 - Immediate
  • Unit Price: 0,03436
  • Bulk ? : K473K15X7RF53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03092
  • Bulk ? : K473K15X7RF5BH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03092
  • Tape & Box (TB) ? : K473K15X7RF5UH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03092
Send Feedback