Add To Favorites
Product Overview
Digi-Key Part Number BC2686CT-ND
Quantity Available 25.471
Can ship immediately
Manufacturer

Manufacturer Part Number

K473K10X7RF5UH5

Description CAP CER 0.047UF 50V X7R RADIAL
Expanded Description 0.047µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max) 0.242" (6.14mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1099CT-ND K473K15X7RF5TH5 Vishay BC Components Cut Tape (CT) ? 96.605 - Immediate
0,21000 1
K473K10X7RF5WH5-ND K473K10X7RF5WH5 Vishay BC Components Bulk ? 0
0,02182 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC2686CT

02:45:49 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11900 1,19
25 0,08720 2,18
50 0,06760 3,38
100 0,05590 5,59
250 0,04632 11,58
500 0,03922 19,61
1.000 0,03248 32,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC2686TB-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 0,02698
  • Bulk ? : K473K10X7RF53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02182
  • Tape & Reel (TR) ? : K473K10X7RF5TH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02182
Send Feedback