Add To Favorites
Product Overview
Digi-Key Part Number BC1046CT-ND
Quantity Available 4.297
Can ship immediately
Manufacturer

Manufacturer Part Number

K471J15C0GF5TH5

Description CAP CER 470PF 50V NP0 RADIAL
Expanded Description 470pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets K10 Series Mono-Kap® Prod Sheet
K Series Datasheet
RoHS Information Material Compliance
Catalog Page 2007 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.257" (6.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K471J10C0GF5WH5-ND K471J10C0GF5WH5 Vishay BC Components Bulk ? 0
0,02146 20.000  Non-Stock ?
BC1066CT-ND K471J15C0GH5TH5 Vishay BC Components Cut Tape (CT) ? 15.744 - Immediate
0,30000 1
K471J10C0GF53H5-ND K471J10C0GF53H5 Vishay BC Components Bulk ? 0
0,02075 20.000  Non-Stock ?
K471J15C0GK53H5-ND K471J15C0GK53H5 Vishay BC Components Bulk ? 0
0,09102 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1046CT

17:03:20 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15700 1,57
25 0,12560 3,14
50 0,10460 5,23
100 0,08890 8,89
250 0,07060 17,65
500 0,06274 31,37
1.000 0,05490 54,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1046TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,04318
  • Bulk ? : K471J15C0GF53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03874
  • Tape & Box (TB) ? : K471J15C0GF5UH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03874
  • Bulk ? : K471J15C0GF5WH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03874
Send Feedback