Add To Favorites
Product Overview
Digi-Key Part Number BC1038CT-ND
Quantity Available 29.668
Can ship immediately
Manufacturer

Manufacturer Part Number

K470J15C0GF5TH5

Description CAP CER 47PF 50V NP0 RADIAL
Expanded Description 47pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets K10 Series Mono-Kap® Prod Sheet
K Series Datasheet
RoHS Information Material Compliance
Catalog Page 2007 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.257" (6.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K470J10C0GF5WH5-ND K470J10C0GF5WH5 Vishay BC Components Bulk ? 0
0,02278 20.000  Non-Stock ?
K470J10C0GF53H5-ND K470J10C0GF53H5 Vishay BC Components Bulk ? 0
0,02278 20.000  Non-Stock ?
K470J10C0GH53H5-ND K470J10C0GH53H5 Vishay BC Components Bulk ? 0
0,02457 20.000  Non-Stock ?
K470J15C0GK53H5-ND K470J15C0GK53H5 Vishay BC Components Bulk ? 0
0,08106 20.000  Non-Stock ?
K470J15C0GL53H5-ND K470J15C0GL53H5 Vishay BC Components Bulk ? 0
0,04163 20.000  Non-Stock ?
K470J15C0GH53H5-ND K470J15C0GH53H5 Vishay BC Components Bulk ? 0
0,04027 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1038CT

11:15:54 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,13700 1,37
25 0,10040 2,51
50 0,08220 4,11
100 0,06930 6,93
250 0,05652 14,13
500 0,04742 23,71
1.000 0,04195 41,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1038TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,03172
  • Bulk ? : K470J15C0GF53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02855
  • Bulk ? : K470J15C0GF55H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02855
  • Tape & Box (TB) ? : K470J15C0GF5UH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02855
Send Feedback