Add To Favorites
Product Overview
Digi-Key Part Number BC1098CT-ND
Quantity Available 31.177
Can ship immediately
Manufacturer

Manufacturer Part Number

K333K15X7RF5TH5

Description CAP CER 0.033UF 50V X7R RADIAL
Expanded Description 0.033µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.257" (6.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K333K10X7RF53H5-ND K333K10X7RF53H5 Vishay BC Components Bulk ? 0
0,02206 20.000  Non-Stock ?
K333J15X7RF5UH5-ND K333J15X7RF5UH5 Vishay BC Components Tape & Box (TB) ? 0
0,05814 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1098CT

19:09:02 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15100 1,51
25 0,11080 2,77
50 0,09040 4,52
100 0,07640 7,64
250 0,06228 15,57
500 0,05222 26,11
1.000 0,04620 46,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1098TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,03493
  • Bulk ? : K333K15X7RF53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03144
  • Tape & Box (TB) ? : K333K15X7RF5UH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03144
Send Feedback