Add To Favorites
Product Overview
Digi-Key Part Number BC1036CT-ND
Quantity Available 22.905
Can ship immediately
Manufacturer

Manufacturer Part Number

K330J15C0GF5TH5

Description CAP CER 33PF 50V NP0 RADIAL
Expanded Description 33pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.257" (6.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K330J10C0GF53H5-ND K330J10C0GF53H5 Vishay BC Components Bulk ? 0
0,02316 20.000  Non-Stock ?
K330J15C0GH53H5-ND K330J15C0GH53H5 Vishay BC Components Bulk ? 0
0,04095 20.000  Non-Stock ?
K330J15C0GK53H5-ND K330J15C0GK53H5 Vishay BC Components Bulk ? 0
0,08242 20.000  Non-Stock ?
K330J15C0GL53H5-ND K330J15C0GL53H5 Vishay BC Components Bulk ? 0
0,04233 20.000  Non-Stock ?
K330J10C0GH53H5-ND K330J10C0GH53H5 Vishay BC Components Bulk ? 0
0,02498 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1036CT

00:39:18 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,13500 1,35
25 0,09960 2,49
50 0,08120 4,06
100 0,06860 6,86
250 0,05600 14,00
500 0,04698 23,49
1.000 0,04155 41,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1036TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03225
  • Bulk ? : K330J15C0GF53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02902
  • Tape & Box (TB) ? : K330J15C0GF5UH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02902
Send Feedback