Add To Favorites
Product Overview
Digi-Key Part Number BC1035CT-ND
Quantity Available 26.086
Can ship immediately
Manufacturer

Manufacturer Part Number

K270J15C0GF5TH5

Description CAP CER 27PF 50V NP0 RADIAL
Expanded Description 27pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.257" (6.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K270J10C0GF53H5-ND K270J10C0GF53H5 Vishay BC Components Bulk ? 0
0,02253 20.000  Non-Stock ?
K270J10C0GH53H5-ND K270J10C0GH53H5 Vishay BC Components Bulk ? 0
0,02430 20.000  Non-Stock ?
K270J15C0GH53H5-ND K270J15C0GH53H5 Vishay BC Components Bulk ? 0
0,03983 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1035CT

12:30:27 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,13200 1,32
25 0,09680 2,42
50 0,07900 3,95
100 0,06680 6,68
250 0,05448 13,62
500 0,04570 22,85
1.000 0,04042 40,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1035TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,03137
  • Bulk ? : K270J15C0GF53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02823
  • Bulk ? : K270J15C0GF55H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02823
  • Tape & Box (TB) ? : K270J15C0GF5UH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02823
Send Feedback