Add To Favorites
Product Overview
Digi-Key Part Number BC2678CT-ND
Quantity Available 9.694
Can ship immediately
Manufacturer

Manufacturer Part Number

K224K20X7RF5UH5

Description CAP CER 0.22UF 50V X7R RADIAL
Expanded Description 0.22µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.297" (7.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K224K20X7RH5WH5-ND K224K20X7RH5WH5 Vishay BC Components Bulk ? 0
0,28818 20.000  Non-Stock ?
BC1103CT-ND K224K20X7RF5TH5 Vishay BC Components Cut Tape (CT) ? 9.268 - Immediate
0,38000 1
Additional Resources
Standard Package ? 1
Other Names BC2678CT

15:42:02 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26800 2,68
25 0,22000 5,50
50 0,18780 9,39
100 0,16100 16,10
250 0,13412 33,53
500 0,12070 60,35
1.000 0,10192 101,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC2678TB-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,08621
Send Feedback