Add To Favorites
Product Overview
Digi-Key Part Number BC1097CT-ND
Quantity Available 14.365
Can ship immediately
Manufacturer

Manufacturer Part Number

K223K15X7RF5TH5

Description CAP CER 0.022UF 50V X7R RADIAL
Expanded Description 0.022µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.257" (6.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K223K15X7RH53H5-ND K223K15X7RH53H5 Vishay BC Components Bulk ? 0
0,05250 20.000  Non-Stock ?
K223K15X7RK53H5-ND K223K15X7RK53H5 Vishay BC Components Bulk ? 0
0,09644 20.000  Non-Stock ?
BC2677CT-ND K223K10X7RF5UH5 Vishay BC Components Cut Tape (CT) ? 12.574 - Immediate
0,15000 1
Additional Resources
Standard Package ? 1
Other Names BC1097CT

03:50:33 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14200 1,42
25 0,10400 2,60
50 0,08500 4,25
100 0,07170 7,17
250 0,05856 14,64
500 0,04910 24,55
1.000 0,04344 43,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1097TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,03285
  • Bulk ? : K223K15X7RF53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02957
  • Bulk ? : K223K15X7RF5BH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02957
  • Tape & Box (TB) ? : K223K15X7RF5UH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02957
Send Feedback